3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-9503

DigiKey Part Number
2946-862-9503-ND
Manufacturer
Manufacturer Product Number
862-9503
Description
TERM BLK 3POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
862-9503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
1.417" (36.00mm)
Panel Thickness
-
Positions Per Level
3
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
Black
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.88000$6.88
10$4.89300$48.93
25$4.28520$107.13
50$3.90640$195.32
100$3.59360$359.36
250$3.26940$817.35
500$3.08110$1,540.55
1,000$2.93275$2,932.75
5,000$2.70259$13,512.95
Manufacturers Standard Package
Unit Price without GST:$6.88000
Unit Price with GST:$7.56800