
855-301/150-501 | |
|---|---|
DigiKey Part Number | 2946-855-301/150-501-ND |
Manufacturer | |
Manufacturer Product Number | 855-301/150-501 |
Description | CURR SENSE XFMR 150A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-301/150-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.362" L x 1.378" W (60.00mm x 35.00mm) | |
Height - Seated (Max) | 3.173" (80.60mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.12000 | $168.12 |
| 5 | $156.30200 | $781.51 |
| 10 | $151.89700 | $1,518.97 |
| 25 | $146.62680 | $3,665.67 |
| 50 | $143.01800 | $7,150.90 |
| 100 | $139.70600 | $13,970.60 |
| Unit Price without GST: | $168.12000 |
|---|---|
| Unit Price with GST: | $184.93200 |

