
789-913 | |
|---|---|
DigiKey Part Number | 2946-789-913-ND |
Manufacturer | |
Manufacturer Product Number | 789-913 |
Description | SPECIALTY ELECTRONIC MODULE; 2,5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module 24V, 55mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Usage | Motor Driver | |
Specifications | 24V, 55mA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,204.85000 | $1,204.85 |
| Unit Price without GST: | $1,204.85000 |
|---|---|
| Unit Price with GST: | $1,325.33500 |

