
742-150 | |
|---|---|
DigiKey Part Number | 2946-742-150-ND |
Manufacturer | |
Manufacturer Product Number | 742-150 |
Description | END PLATE; SNAP-FIT TYPE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 742-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.71480 | $71.48 |
| Unit Price without GST: | $0.71480 |
|---|---|
| Unit Price with GST: | $0.78628 |

