Output Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-514

DigiKey Part Number
2946-750-514-ND
Manufacturer
Manufacturer Product Number
750-514
Description
OUTPUT MODULE 2 RELAY 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Relay
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
EAC, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$313.65000$313.65
10$261.02900$2,610.29
25$244.51960$6,112.99
50$233.65940$11,682.97
Manufacturers Standard Package
Unit Price without GST:$313.65000
Unit Price with GST:$345.01500

Other Suppliers on DigiKey

3In Stock
Ships from WEC