2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-1872/998-404

DigiKey Part Number
2946-2060-1872/998-404TR-ND - Tape & Reel (TR)
2946-2060-1872/998-404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2060-1872/998-404
Description
THR PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2060-1872/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.315" (8.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.11300$21.13
25$1.84200$46.05
50$1.66700$83.35
100$1.51930$151.93
250$1.36292$340.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$1.25933$692.63
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.23400