
2061-1602/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1602/998-404TR-ND - Tape & Reel (TR) 2946-2061-1602/998-404CT-ND - Cut Tape (CT) 2946-2061-1602/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-1602/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1602/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.70000 | $5.70 |
| 10 | $4.05400 | $40.54 |
| 25 | $3.54480 | $88.62 |
| 50 | $3.22660 | $161.33 |
| 100 | $2.96200 | $296.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $2.53496 | $1,216.78 |
| 960 | $2.40655 | $2,310.29 |
| 1,440 | $2.34473 | $3,376.41 |
| 2,400 | $2.27867 | $5,468.81 |
| 3,360 | $2.24145 | $7,531.27 |
| 4,800 | $2.20673 | $10,592.30 |
| Unit Price without GST: | $5.70000 |
|---|---|
| Unit Price with GST: | $6.27000 |











