
787-2861/400-000 | |
|---|---|
DigiKey Part Number | 2946-787-2861/400-000-ND |
Manufacturer | |
Manufacturer Product Number | 787-2861/400-000 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-2861/400-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.91000 | $208.91 |
| 5 | $173.22400 | $866.12 |
| 10 | $159.72500 | $1,597.25 |
| 50 | $132.06500 | $6,603.25 |
| 100 | $121.55950 | $12,155.95 |
| Unit Price without GST: | $208.91000 |
|---|---|
| Unit Price with GST: | $229.80100 |

