Input Cable Assembly Rockwell Compact Logix Series 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-4769/102-1500

DigiKey Part Number
2946-706-4769/102-1500-ND
Manufacturer
Manufacturer Product Number
706-4769/102-1500
Description
S-CABLE, ROCKWELL COMPACT LOGIX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Input Cable Assembly Rockwell Compact Logix Series 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Controller Specific Connector
Specifications
Input
Number of Positions
10, 10, 18
Length
49.21' (15.00m)
For Use With/Related Products
Rockwell Compact Logix Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,794.01000$1,794.01
Manufacturers Standard Package
Unit Price without GST:$1,794.01000
Unit Price with GST:$1,973.41100