
706-4756/407-100 | |
---|---|
DigiKey Part Number | 2946-706-4756/407-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-4756/407-100 |
Description | SYSTEM CABLE; FOR ROCKWELL CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Rockwell Control Logix Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input | |
Number of Positions | 25, 25, 36 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Rockwell Control Logix Series | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,255.69000 | $1,255.69 |
Unit Price without GST: | $1,255.69000 |
---|---|
Unit Price with GST: | $1,381.25900 |