
706-100/1602-200 | |
|---|---|
DigiKey Part Number | 2946-706-100/1602-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/1602-200 |
Description | CONNECTION CABLE; 16-POLE; PLUGG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.87000 | $231.87 |
| Unit Price without GST: | $231.87000 |
|---|---|
| Unit Price with GST: | $255.05700 |

