
2857-194/3140-000 | |
|---|---|
DigiKey Part Number | 2946-2857-194/3140-000-ND |
Manufacturer | |
Manufacturer Product Number | 2857-194/3140-000 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) |
Datasheet | Datasheet |
EDA/CAD Models | 2857-194/3140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.071" (1.80mm), 0.091" (2.30mm) | |
Size / Dimension | - | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.09000 | $26.09 |
| Unit Price without GST: | $26.09000 |
|---|---|
| Unit Price with GST: | $28.69900 |

