
2004-406/020-000 | |
|---|---|
DigiKey Part Number | 2946-2004-406/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2004-406/020-000 |
Description | DELTA JUMPER; INSULATED; 1-2 3-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-406/020-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $7.21700 | $72.17 |
| 25 | $6.76440 | $169.11 |
| 50 | $6.44160 | $322.08 |
| 100 | $6.13390 | $613.39 |
| 250 | $5.74988 | $1,437.47 |
| 500 | $5.47554 | $2,737.77 |
| 1,000 | $5.21442 | $5,214.42 |
| 2,500 | $4.88832 | $12,220.80 |
| Unit Price without GST: | $8.49000 |
|---|---|
| Unit Price with GST: | $9.33900 |













