Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8003-099/000-162

DigiKey Part Number
2946-8003-099/000-162-ND
Manufacturer
Manufacturer Product Number
8003-099/000-162
Description
VISUAL PANEL 210 10.1" NEMA 4X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,909.99000$1,909.99
Manufacturers Standard Package
Unit Price without GST:$1,909.99000
Unit Price with GST:$2,100.98900