D-Sub Cable Assembly DB25 Yellow 11.48' (3.50m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-160/525-350

DigiKey Part Number
2946-706-160/525-350-ND
Manufacturer
Manufacturer Product Number
706-160/525-350
Description
CABLE ASSY DB25 YELLOW 3.5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Yellow 11.48' (3.50m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
11.48' (3.50m)
Shielding
Unshielded
Color
Yellow
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$384.00000$384.00
Manufacturers Standard Package
Unit Price without GST:$384.00000
Unit Price with GST:$422.40000