
210-876/000-002 | |
|---|---|
DigiKey Part Number | 2946-210-876/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 210-876/000-002 |
Description | MARKING STRIPS; FOR SMART PRINTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Smart Printer | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 66' (20m) | |
Width | 1.811" (46.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.07000 | $269.07 |
| Unit Price without GST: | $269.07000 |
|---|---|
| Unit Price with GST: | $295.97700 |

