
750-631/000-010 | |
|---|---|
DigiKey Part Number | 2946-750-631/000-010-ND |
Manufacturer | |
Manufacturer Product Number | 750-631/000-010 |
Description | COMMUNICATIONS MODULE 0-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-631/000-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | EAC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,463.01000 | $1,463.01 |
| 10 | $1,239.87100 | $12,398.71 |
| Unit Price without GST: | $1,463.01000 |
|---|---|
| Unit Price with GST: | $1,609.31100 |

