
210-332/396-204 | |
|---|---|
DigiKey Part Number | 2946-210-332/396-204-ND |
Manufacturer | |
Manufacturer Product Number | 210-332/396-204 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 3.96mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 17 through 32 | |
Pitch | 0.156" (3.96mm) | |
For Use With/Related Products | 3.96mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.56000 | $67.56 |
| Unit Price without GST: | $67.56000 |
|---|---|
| Unit Price with GST: | $74.31600 |

