
ISO808QTR-1 | |
|---|---|
DigiKey Part Number | 497-ISO808QTR-1TR-ND - Tape & Reel (TR) 497-ISO808QTR-1CT-ND - Cut Tape (CT) 497-ISO808QTR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808QTR-1 |
Description | ISO808QTR-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808QTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.68000 | $11.68 |
| 10 | $9.03900 | $90.39 |
| 25 | $8.37800 | $209.45 |
| 100 | $7.65130 | $765.13 |
| 250 | $7.45828 | $1,864.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.71186 | $20,135.58 |
| Unit Price without GST: | $11.68000 |
|---|---|
| Unit Price with GST: | $12.84800 |


