



2000-1302 | |
|---|---|
DigiKey Part Number | 2946-2000-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.92400 | $49.24 |
| 25 | $4.31360 | $107.84 |
| 50 | $3.93360 | $196.68 |
| 100 | $3.61980 | $361.98 |
| 250 | $3.29476 | $823.69 |
| 500 | $3.10604 | $1,553.02 |
| 1,000 | $2.95741 | $2,957.41 |
| 5,000 | $2.72691 | $13,634.55 |
| Unit Price without GST: | $6.93000 |
|---|---|
| Unit Price with GST: | $7.62300 |

