
830016178 | |
|---|---|
DigiKey Part Number | 732-830016178TR-ND - Tape & Reel (TR) 732-830016178CT-ND - Cut Tape (CT) 732-830016178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830016178 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | 830016178 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.150" W (8.70mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.61900 | $6.19 |
| 50 | $0.53600 | $26.80 |
| 100 | $0.49620 | $49.62 |
| 500 | $0.47110 | $235.55 |
| 1,000 | $0.41941 | $419.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34167 | $1,025.01 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

