
810912020112 | |
|---|---|
DigiKey Part Number | 732-810912020112-ND |
Manufacturer | |
Manufacturer Product Number | 810912020112 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.93000 | $30.93 |
| 5 | $29.45800 | $147.29 |
| 8 | $27.98375 | $223.87 |
| 24 | $25.03958 | $600.95 |
| 56 | $22.09304 | $1,237.21 |
| Unit Price without GST: | $30.93000 |
|---|---|
| Unit Price with GST: | $34.02300 |

