


7447720220 | |
|---|---|
DigiKey Part Number | 732-7447720220-ND |
Manufacturer | |
Manufacturer Product Number | 7447720220 |
Description | FIXED IND 22UH 3A 55 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3 A 55mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.11400 | $11.14 |
| 25 | $1.06200 | $26.55 |
| 50 | $1.01080 | $50.54 |
| 100 | $0.96120 | $96.12 |
| 140 | $0.86200 | $120.68 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

