
693012040811 | |
|---|---|
DigiKey Part Number | 732-4289-2-ND - Tape & Reel (TR) 732-4289-1-ND - Cut Tape (CT) 732-4289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693012040811 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693012040811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.86800 | $28.68 |
| 50 | $2.51880 | $125.94 |
| 100 | $2.40240 | $240.24 |
| 250 | $2.06752 | $516.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.89280 | $1,135.68 |
| Unit Price without GST: | $2.93000 |
|---|---|
| Unit Price with GST: | $3.22300 |




