
65560560515303 | |
|---|---|
DigiKey Part Number | 732-14191-ND |
Manufacturer | |
Manufacturer Product Number | 65560560515303 |
Description | COAX CBL MMCX TO MMCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65560560515303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.10000 | $28.10 |
| 25 | $25.85840 | $646.46 |
| 50 | $24.51900 | $1,225.95 |
| 100 | $23.17970 | $2,317.97 |
| 250 | $21.84004 | $5,460.01 |
| 500 | $19.16108 | $9,580.54 |
| Unit Price without GST: | $28.10000 |
|---|---|
| Unit Price with GST: | $30.91000 |

