Phototransistors 940nm Top View 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1541201NBA300

DigiKey Part Number
732-1541201NBA300TR-ND - Tape & Reel (TR)
732-1541201NBA300CT-ND - Cut Tape (CT)
732-1541201NBA300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1541201NBA300
Description
WL-STCW SMT PHOTOTRANSISTOR CHIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1541201NBA300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
130°
Power - Max
150 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,394
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.44200$4.42
50$0.37740$18.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30828$924.84
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300