



9774110360R | |
|---|---|
DigiKey Part Number | 732-5278-2-ND - Tape & Reel (TR) 732-5278-1-ND - Cut Tape (CT) 732-5278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774110360R |
Description | ROUND STANDOFF M3X0.5 STEEL 11MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774110360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $2.39700 | $23.97 |
| 50 | $2.22120 | $111.06 |
| 100 | $1.90510 | $190.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.50703 | $452.11 |
| Unit Price without GST: | $2.60000 |
|---|---|
| Unit Price with GST: | $2.86000 |










