
973060485 | |
|---|---|
DigiKey Part Number | 732-973060485-ND |
Manufacturer | |
Manufacturer Product Number | 973060485 |
Description | HEX STANDOFF M4 POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.610" (15.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.38800 | $13.88 |
| 50 | $1.23620 | $61.81 |
| 100 | $1.08470 | $108.47 |
| 250 | $1.00900 | $252.25 |
| 500 | $0.95950 | $479.75 |
| Unit Price without GST: | $1.47000 |
|---|---|
| Unit Price with GST: | $1.61700 |

