Parametric Equivalent



885342211002 | |
|---|---|
DigiKey Part Number | 732-12153-2-ND - Tape & Reel (TR) 732-12153-1-ND - Cut Tape (CT) 732-12153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211002 |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62800 | $6.28 |
| 50 | $0.47700 | $23.85 |
| 100 | $0.43100 | $43.10 |
| 500 | $0.35306 | $176.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32897 | $328.97 |
| 2,000 | $0.30918 | $618.36 |
| 3,000 | $0.29926 | $897.78 |
| 5,000 | $0.28827 | $1,441.35 |
| 7,000 | $0.28185 | $1,972.95 |
| 10,000 | $0.27567 | $2,756.70 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |



