
885342009007 | |
|---|---|
DigiKey Part Number | 732-885342009007TR-ND - Tape & Reel (TR) 732-885342009007CT-ND - Cut Tape (CT) 732-885342009007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342009007 |
Description | MID AND HIGH VOLTAGE MLCC 1210; |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.77970 | $77.97 |
| 500 | $0.70174 | $350.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61641 | $1,232.82 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

