


885342208017 | |
|---|---|
DigiKey Part Number | 732-12097-2-ND - Tape & Reel (TR) 732-12097-1-ND - Cut Tape (CT) 732-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208017 |
Description | CAP CER 470PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.21800 | $2.18 |
| 50 | $0.15760 | $7.88 |
| 100 | $0.13880 | $13.88 |
| 500 | $0.10734 | $53.67 |
| 1,000 | $0.09765 | $97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08571 | $257.13 |
| 6,000 | $0.07987 | $479.22 |
| 9,000 | $0.07694 | $692.46 |
| 15,000 | $0.07370 | $1,105.50 |
| 21,000 | $0.07181 | $1,508.01 |
| 30,000 | $0.06999 | $2,099.70 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |


