1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342208006

DigiKey Part Number
732-12063-2-ND - Tape & Reel (TR)
732-12063-1-ND - Cut Tape (CT)
732-12063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208006
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17500$1.75
50$0.12460$6.23
100$0.10930$10.93
500$0.08352$41.76
1,000$0.07557$75.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06577$197.31
6,000$0.06098$365.88
9,000$0.05858$527.22
15,000$0.05592$838.80
21,000$0.05437$1,141.77
30,000$0.05288$1,586.40
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100