


885342208006 | |
|---|---|
DigiKey Part Number | 732-12063-2-ND - Tape & Reel (TR) 732-12063-1-ND - Cut Tape (CT) 732-12063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208006 |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208006 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17500 | $1.75 |
| 50 | $0.12460 | $6.23 |
| 100 | $0.10930 | $10.93 |
| 500 | $0.08352 | $41.76 |
| 1,000 | $0.07557 | $75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06577 | $197.31 |
| 6,000 | $0.06098 | $365.88 |
| 9,000 | $0.05858 | $527.22 |
| 15,000 | $0.05592 | $838.80 |
| 21,000 | $0.05437 | $1,141.77 |
| 30,000 | $0.05288 | $1,586.40 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

