


885342006001 | |
|---|---|
DigiKey Part Number | 732-12157-2-ND - Tape & Reel (TR) 732-12157-1-ND - Cut Tape (CT) 732-12157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342006001 |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342006001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06340 | $3.17 |
| 100 | $0.05470 | $5.47 |
| 500 | $0.04036 | $20.18 |
| 1,000 | $0.03592 | $35.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02792 | $111.68 |
| 8,000 | $0.02558 | $204.64 |
| 12,000 | $0.02442 | $293.04 |
| 20,000 | $0.02312 | $462.40 |
| 28,000 | $0.02237 | $626.36 |
| 40,000 | $0.02164 | $865.60 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |


