



885012209003 | |
|---|---|
DigiKey Part Number | 732-7706-2-ND - Tape & Reel (TR) 732-7706-1-ND - Cut Tape (CT) 732-7706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209003 |
Description | CAP CER 1UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.35500 | $3.55 |
| 50 | $0.26260 | $13.13 |
| 100 | $0.23410 | $23.41 |
| 500 | $0.18608 | $93.04 |
| 1,000 | $0.17123 | $171.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15292 | $458.76 |
| 6,000 | $0.14397 | $863.82 |
| 9,000 | $0.13948 | $1,255.32 |
| 15,000 | $0.13451 | $2,017.65 |
| 21,000 | $0.13161 | $2,763.81 |
| 30,000 | $0.12881 | $3,864.30 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.66000 |

