



885012207081 | |
|---|---|
DigiKey Part Number | 732-8063-2-ND - Tape & Reel (TR) 732-8063-1-ND - Cut Tape (CT) 732-8063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207081 |
Description | CAP CER 150PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05940 | $2.97 |
| 100 | $0.05140 | $5.14 |
| 500 | $0.03774 | $18.87 |
| 1,000 | $0.03355 | $33.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02729 | $109.16 |
| 8,000 | $0.02497 | $199.76 |
| 12,000 | $0.02381 | $285.72 |
| 20,000 | $0.02253 | $450.60 |
| 28,000 | $0.02178 | $609.84 |
| 40,000 | $0.02106 | $842.40 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |



