



885012206021 | |
|---|---|
DigiKey Part Number | 732-7940-2-ND - Tape & Reel (TR) 732-7940-1-ND - Cut Tape (CT) 732-7940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206021 |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04380 | $2.19 |
| 100 | $0.03740 | $3.74 |
| 500 | $0.02702 | $13.51 |
| 1,000 | $0.02384 | $23.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01817 | $72.68 |
| 8,000 | $0.01650 | $132.00 |
| 12,000 | $0.01566 | $187.92 |
| 20,000 | $0.01473 | $294.60 |
| 28,000 | $0.01419 | $397.32 |
| 40,000 | $0.01367 | $546.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

