



885012206005 | |
|---|---|
DigiKey Part Number | 732-7924-2-ND - Tape & Reel (TR) 732-7924-1-ND - Cut Tape (CT) 732-7924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206005 |
Description | CAP CER 330PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03280 | $3.28 |
| 500 | $0.02356 | $11.78 |
| 1,000 | $0.02072 | $20.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01572 | $62.88 |
| 8,000 | $0.01422 | $113.76 |
| 12,000 | $0.01348 | $161.76 |
| 20,000 | $0.01266 | $253.20 |
| 28,000 | $0.01217 | $340.76 |
| 40,000 | $0.01171 | $468.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

