



885012205039 | |
|---|---|
DigiKey Part Number | 732-7534-2-ND - Tape & Reel (TR) 732-7534-1-ND - Cut Tape (CT) 732-7534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205039 |
Description | CAP CER 150PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02140 | $2.14 |
| 500 | $0.01508 | $7.54 |
| 1,000 | $0.01315 | $13.15 |
| 2,500 | $0.01111 | $27.77 |
| 5,000 | $0.00989 | $49.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00847 | $84.70 |
| 20,000 | $0.00768 | $153.60 |
| 30,000 | $0.00729 | $218.70 |
| 50,000 | $0.00685 | $342.50 |
| 70,000 | $0.00660 | $462.00 |
| 100,000 | $0.00636 | $636.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


