Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012109005 | |
|---|---|
DigiKey Part Number | 732-7376-2-ND - Tape & Reel (TR) 732-7376-1-ND - Cut Tape (CT) 732-7376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109005 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45400 | $4.54 |
| 50 | $0.33960 | $16.98 |
| 100 | $0.30440 | $30.44 |
| 500 | $0.24520 | $122.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21608 | $216.08 |
| 2,000 | $0.20175 | $403.50 |
| 3,000 | $0.19457 | $583.71 |
| 5,000 | $0.18662 | $933.10 |
| 7,000 | $0.18197 | $1,273.79 |
| 10,000 | $0.17749 | $1,774.90 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |







