



885012107007 | |
|---|---|
DigiKey Part Number | 732-7618-2-ND - Tape & Reel (TR) 732-7618-1-ND - Cut Tape (CT) 732-7618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107007 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17400 | $1.74 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10880 | $10.88 |
| 500 | $0.08306 | $41.53 |
| 1,000 | $0.07512 | $75.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06222 | $186.66 |
| 6,000 | $0.05767 | $346.02 |
| 9,000 | $0.05539 | $498.51 |
| 15,000 | $0.05287 | $793.05 |
| 21,000 | $0.05139 | $1,079.19 |
| 30,000 | $0.04997 | $1,499.10 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

