



885012107003 | |
|---|---|
DigiKey Part Number | 732-7614-2-ND - Tape & Reel (TR) 732-7614-1-ND - Cut Tape (CT) 732-7614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107003 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18500 | $1.85 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11550 | $11.55 |
| 500 | $0.08844 | $44.22 |
| 1,000 | $0.08009 | $80.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06648 | $199.44 |
| 6,000 | $0.06169 | $370.14 |
| 9,000 | $0.05930 | $533.70 |
| 15,000 | $0.05664 | $849.60 |
| 21,000 | $0.05509 | $1,156.89 |
| 30,000 | $0.05360 | $1,608.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

