



885012006001 | |
|---|---|
DigiKey Part Number | 732-7745-2-ND - Tape & Reel (TR) 732-7745-1-ND - Cut Tape (CT) 732-7745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006001 |
Description | CAP CER 4.7PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05400 | $0.54 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03100 | $3.10 |
| 500 | $0.02218 | $11.09 |
| 1,000 | $0.01950 | $19.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01474 | $58.96 |
| 8,000 | $0.01333 | $106.64 |
| 12,000 | $0.01262 | $151.44 |
| 20,000 | $0.01184 | $236.80 |
| 28,000 | $0.01138 | $318.64 |
| 40,000 | $0.01094 | $437.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



