



885012005036 | |
|---|---|
DigiKey Part Number | 732-7452-2-ND - Tape & Reel (TR) 732-7452-1-ND - Cut Tape (CT) 732-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005036 |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01750 | $1.75 |
| 500 | $0.01218 | $6.09 |
| 1,000 | $0.01056 | $10.56 |
| 2,500 | $0.00886 | $22.15 |
| 5,000 | $0.00785 | $39.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00702 | $70.20 |
| 20,000 | $0.00634 | $126.80 |
| 30,000 | $0.00599 | $179.70 |
| 50,000 | $0.00562 | $281.00 |
| 70,000 | $0.00539 | $377.30 |
| 100,000 | $0.00518 | $518.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


