
870585573001 | |
|---|---|
DigiKey Part Number | 732-870585573001CT-ND - Cut Tape (CT) 732-870585573001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870585573001 |
Description | CAP ALUM HYBRID 68UF 20% 25V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870585573001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 138 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 50 | $1.63080 | $81.54 |
| 375 | $1.36864 | $513.24 |
| 750 | $1.17936 | $884.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.06507 | $1,597.61 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

