


865060263012 | |
|---|---|
DigiKey Part Number | 732-8580-2-ND - Tape & Reel (TR) 732-8580-1-ND - Cut Tape (CT) 732-8580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060263012 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060263012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK478M10P44T-F | Cornell Dubilier Knowles | 365 | 338-2212-1-ND | $7.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 50 | $4.40300 | $220.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $3.83512 | $479.39 |
| 250 | $3.40848 | $852.12 |
| 625 | $2.98336 | $1,864.60 |
| 1,250 | $2.84066 | $3,550.83 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

