


860130678010 | |
|---|---|
DigiKey Part Number | 732-9362-1-ND - Cut Tape (CT) 732-9362-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130678010 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130678010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.242 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 50 | $1.85340 | $92.67 |
| 100 | $1.61320 | $161.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.37820 | $413.46 |
| 600 | $1.20487 | $722.92 |
| 1,500 | $1.14896 | $1,723.44 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

