


860080374012 | |
|---|---|
DigiKey Part Number | 732-860080374012CT-ND - Cut Tape (CT) 732-860080374012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080374012 |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080374012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 790 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 50 | $0.41360 | $20.68 |
| 100 | $0.36110 | $36.11 |
| 250 | $0.32032 | $80.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.28101 | $224.81 |
| 1,600 | $0.26645 | $426.32 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.52800 |

