


860040675006 | |
|---|---|
DigiKey Part Number | 732-9189-1-ND - Cut Tape (CT) 732-9189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040675006 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040675006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 50 | $0.63500 | $31.75 |
| 100 | $0.55230 | $55.23 |
| 250 | $0.49176 | $122.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.41257 | $247.54 |
| 1,200 | $0.39272 | $471.26 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

