


860021375007 | |
|---|---|
DigiKey Part Number | 732-8885-1-ND - Cut Tape (CT) 732-8885-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021375007 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021375007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 69.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 50 | $0.51680 | $25.84 |
| 100 | $0.44990 | $44.99 |
| 250 | $0.40040 | $100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.33687 | $202.12 |
| 1,200 | $0.32148 | $385.78 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

